Samtec SSM-150-L-DV

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 100 Contacts, Surface Mount, SSM Series
$ 5.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-150-L-DV.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages12 years ago

Sager Electronics

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
+8.83%

CAD Models

Download Samtec SSM-150-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 80 Contacts, Surface Mount, SSM Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 72 Contacts, Surface Mount, SSM Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 70 Contacts, Surface Mount, SSM Series

Descriptions

Descriptions of Samtec SSM-150-L-DV provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 100 Contacts, Surface Mount, SSM Series
Pass Through,Push-Pull,Receptacle 2.54mm 2 100pin 5.2A 250nm gold Black SMD,P=2.54mm SMD mount
"Surface Mount PCB Socket Strips
Conn Socket Strip SKT 100 POS 2.54mm Solder ST Top Entry SMD Tube
SOCKET STRIP SMT 2.54MM 50POS 2ROW VERT
RECEPTACLE, 2.54MM, VERT, 100WAY;
RECEPTACLE, 2.54MM, VERT, 100WAY; Pitch Spacing:2.54mm; No. of Contacts:100Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM-150-L-DV..