Samtec SSM-135-L-DV

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 70 Contacts, Surface Mount, SSM Series
$ 5.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-135-L-DV.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages12 years ago

Master Electronics

Sager Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+121%

CAD Models

Download Samtec SSM-135-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 56 Contacts, Surface Mount, SSM Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 62 Contacts, Surface Mount, SSM Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 68 Contacts, Surface Mount, SSM Series
Amphenol Communications Solutions55510-150TRLF
Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
Mezzanine Connector, Receptacle, 64 Contacts, 2 Rows, 1mm, Gold, SMT, Straight, Phosphor Bronze

Descriptions

Descriptions of Samtec SSM-135-L-DV provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 70 Contacts, Surface Mount, SSM Series
RECEPTACLE, 2.54MM, VERT, 70WAY; Pitch Spacing:2.54mm; No. of Contacts:70Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Cont
RECEPTACLE, 2.54MM, VERT, 70WAY; Connector Type:Board to Board; Gender:Female; Ways, No. of:70; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:SSM; Contact Plating:Gold; No. of Rows:2; Colour:Black; Contact Resistance:10mohm; Current Rating:3A; Insulator Material:LCP; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Row Pitch:2.54mm; Voltage Rating, AC:475V

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.