Samtec SSM-124-S-DH

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 48 Contacts, Solder, Tiger Claw SSM Series
$ 6.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-124-S-DH.

Newark

Datasheet1 page9 years ago

Samtec

Master Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec SSM-124-S-DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Surface Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 38 Contacts, Solder, Tiger Claw SSM Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Surface Mount, Tiger Claw SSM
2.54mm Pitch C-Grid PCB Connector, Surface Mount, High Profile, Dual Row, Vertical, 44 Circuits
Amphenol Communications Solutions89898-320LF
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Amphenol Communications Solutions71609-317LF
Dx Hcc Dr .100 Dp Smt/Tube; |Amphenol Communications Solutions 71609-317LF

Descriptions

Descriptions of Samtec SSM-124-S-DH provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 48 Contacts, Solder, Tiger Claw SSM Series
Push-Pull Receptacle, 2.54mm Pitch, 48-Pin, 5.2A, Gold Plated, SMD, Horizontal Mount
"Surface Mount PCB Socket Strips
Conn Socket Strip SKT 48 POS 2.54mm Solder RA Side Entry SMD Tube
PCB RCPT, R/A, 48POS, 2ROW, 2.54MM, SMT;
SMT SOCKET STRIP .100"" (2,54MM)
CONN RCPT 48POS 0.1 GOLD SMD R/A
CONN RCPT .100" 48POS DUAL HORZ
2.54mm 2.54mm Double Row Tin 5.2A 48P -55鈩儈+125鈩 Phosphor Bronze Horizontal attachment 5.72mm Square Hole SMD,P=2.54mm,Surface Mount锛孯ight Angle Female Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM124SDH