Samtec SSM-117-S-DV

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Surface Mount, Tiger Claw SSM
$ 4.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-117-S-DV.

Farnell

Datasheet1 page9 years ago

Samtec

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec SSM-117-S-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions71609-317LF
Dx Hcc Dr .100 Dp Smt/Tube; |Amphenol Communications Solutions 71609-317LF
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Surface Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Surface Mount, Tiger Claw SSM
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Solder, Tiger Claw SSM Series
Amphenol Communications Solutions55510-134LF
Push-Pull Receptacle 2mm 34-Pin 2A 760nm Gold Black SMD P=2mm SMD 33.92mm L × 6mm H
Amphenol Communications Solutions89898-316LF
Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Samtec SSM-117-S-DV provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Surface Mount, Tiger Claw SSM
Pass Through, Push-Pull Receptacle 2.54mm 2 34Pin 5.2A 760nm Gold SMD 43.18mm × 7.04mm H
"Surface Mount PCB Socket Strips
Conn Socket Strip SKT 34 POS 2.54mm Solder ST Top Entry SMD Tube
.100 2.54 mm Tiger Claw Surf Mnt Skt Str
CONNECTOR, RCPT, 34POS, 2ROW, 2.54MM;
SMT SOCKET STRIP .100"" (2,54MM)
CONN RCPT .100" 34POS DUAL VERT

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.