What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec SSM-108-LM-SV-BE-LC

PCB Receptacle, Bottom Entry, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Surface Mount
$ 1.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-108-LM-SV-BE-LC.

Newark

Datasheet1 page8 years ago

Samtec

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Samtec SSM-108-LM-SV-BE-LC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Surface Mount, SSM Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Surface Mount, SSM Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Surface Mount, SSM Series
KK 396 PC Board Connector, Top Entry, Polyester Connector, Gold (Au) Selective, 8 Circuits
KK® 396 PC Board Connector, Bottom Entry, Polyester Connector, Gold (Au) Selective, 8 Circuits
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle

Descriptions

Descriptions of Samtec SSM-108-LM-SV-BE-LC provided by its distributors.

PCB Receptacle, Bottom Entry, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Surface Mount
"Surface Mount PCB Socket Strips
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Bottom Entry SMD Tube
Bottom Entry,Push-Pull,Receptacle 2.54mm 1 8pin 5.2A 250nm
SMT SOCKET STRIP .100"" (2,54MM)
SAMTEC, INC SSM-108-LM-SV-BE-LC
Connector, Receptacle, 8 Contacts, 1 Row, Surface Mount, 2.54 Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:8Contacts; Connector Mounting:Surface Mount; Product Range:Ssm Series Rohs Compliant: Yes |Samtec, Inc. SSM-108-LM-SV-BE-LC

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM108LMSVBELC