Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SSM-104-L-DV-LC

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Surface Mount, SSM Series
$ 1.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-104-L-DV-LC.

Farnell

Datasheet1 page8 years ago

Upverter

Samtec

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-6.11%

CAD Models

Download Samtec SSM-104-L-DV-LC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, SSW
Samtec 2.54mm Pitch 8-Pin Dual Row Receptacle Strip, SSW Series, Right Angle, TH
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Solder, Tiger Claw BCS Series

Descriptions

Descriptions of Samtec SSM-104-L-DV-LC provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Surface Mount, SSM Series
Pass Through Push-Pull Receptacle 2x8 Pin Female Socket Black SMD P=2.54mm 10.16mm L × 7.04mm H
"Surface Mount PCB Socket Strips
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry SMD Tube
.100 2.54 mm Tiger Claw Surf Mnt Skt Str
Samtec SSM-104-L-DV-LC 基板接続用ソケット
RS APAC
CONNECTOR, RCPT, 8POS, 2ROW, 2.54MM;
SMT SOCKET STRIP .100"" (2,54MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM104LDVLC