Samtec SS-132-G-2

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts, Solder, SS Series, Beryllium Copper
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SS-132-G-2.

Farnell

Datasheet1 page9 years ago
Datasheet1 page8 years ago

Electro Sonic

JRH Electronics

Toby Electronics

Arrow Electronics

Inventory History

3 month trend:
+12.87%

CAD Models

Download Samtec SS-132-G-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.39
$ 2.661
$ 2.661
Stock
91,167
206,423
206,423
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
32
32
32
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts, Solder, SS Series, Beryllium Copper
.100" and .100" × .100" Straight, Solder Tails, 1 row (1-40 contacts) or 2 row (2-80 contacts)
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole
Amphenol Communications Solutions66951-032LF
VERT CARD CONN S/R 30AU-66951-032LF | Amphenol FCI (Amphenol CS) 66951032LF

Descriptions

Descriptions of Samtec SS-132-G-2 provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts, Solder, SS Series, Beryllium Copper
Samtec 2.54mmpitch32pSingle row female Board to Board, SSseries, right angle, Through hole mounting
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
".100"" Single Row Screw Machine Socket Strip"
IC Socket, 32 Contact(s), 2.54mm Term Pitch, Solder
2.54mm SS series PCB socket strip, 32P
RS APAC
2.54mm Single Row Gold 32P -55鈩儈+125鈩 Copper Beryllium Direct Insert 2.54mm Round Hole Plugin,P=2.54mm Female Headers ROHS
PCB RCPT, 32POS, 1ROW, 2.54MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-132-G-2.
  • SS-132G-2
  • SS/132G/2
  • SS132G2