Samtec SS-116-T-2-N

Samtec 2.54mm Pitch 16-Pin Single Row Receptacle, Board-to-Board, SS Series, Right Angle, TH
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SS-116-T-2-N.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+1394%

CAD Models

Download Samtec SS-116-T-2-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts
Amphenol Communications Solutions66951-016LF
VERT CARD CONN S/R 30AU-66951-016LF | Amphenol FCI (Amphenol CS) 66951016LF
TE Connectivity1-215297-6
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity1-534237-4
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Automotive Tube
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole Mount

Descriptions

Descriptions of Samtec SS-116-T-2-N provided by its distributors.

Samtec 2.54mm Pitch 16-Pin Single Row Receptacle, Board-to-Board, SS Series, Right Angle, TH
SAMTEC SS-116-T-2-N Board-To-Board Connector, SS Series, 16 Contacts, Receptacle, 2.54 mm, Through Hole, 1 Rows
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
".100"" Single Row Screw Machine Socket Strip"
RECEPTACLE, 2.54MM, THRU HOLE, 16WAY
CONN RCPT .100" 16POS GOLD T/H
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:16Contacts; Connector Mounting:Through Hole Mount; Product Range:Ss Series; Contact Material:Beryllium Copper; Gender:Receptacle Rohs Compliant: Yes |Samtec SS-116-T-2-N.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-116-T-2-N.
  • SS116T2N