Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SS-114-TT-2

Push-Pull,Receptacle 2.54mm 1 14pin 1A tin Black Through hole mounting 35.56mm*2.54mm*2.54mm
$ 0.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SS-114-TT-2.

Farnell

Datasheet1 page9 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+3.92%

CAD Models

Download Samtec SS-114-TT-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Push-Pull,Receptacle 2.54mm 1 10pin 1A tin Black Through hole mounting 25.4mm*2.54mm*2.54mm
TE Connectivity6-534237-2
Conn Socket Strip Receptacle 14 POS 2.54mm Solder ST Through Hole
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Solder, SS Series, Beryllium Copper
Header Connector, pcb Mount, plug,14 Contacts, skt,0.1 Pitch, pc Tail Terminal |3M 929974-01-14
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Bottom Entry Thru-Hole KK® Tray
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Solder, SS Series, Beryllium Copper

Descriptions

Descriptions of Samtec SS-114-TT-2 provided by its distributors.

Push-Pull,Receptacle 2.54mm 1 14pin 1A tin Black Through hole mounting 35.56mm*2.54mm*2.54mm
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Solder, SS Series, Beryllium Copper
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
".100"" Single Row Screw Machine Socket Strip"
PCB RCPT, 14POS, 1ROW, 2.54MM, THT;
Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:14Contacts; Connector Mounting:through Hole Mount; Product Range:ss Series; Contact Material:beryllium Copper; Gender:socket Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-114-TT-2.
  • SS114TT2