Samtec SS-111-TT-2

SS - Samtec 2.54mm Single Row Screw Machine Socket Strip - Fast Stock
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SS-111-TT-2.

Newark

Datasheet1 page9 years ago

Electro Sonic

JRH Electronics

CAD Models

Download Samtec SS-111-TT-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.73
$ 1.569
$ 1.569
Stock
27
11,814
11,814
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
11
11
11
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
Plastic
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts, Through Hole Mount, SSQ Series
Board Connector, 11 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
Molex 22-02-2115 KK 254 PC Board Connector, Top Entry, 2.54um Tin (Sn), 11 Circuits, with Hooks
Header Connector, pcb Mount, plug,11 Contacts, skt,0.1 Pitch, pc Tail Terminal |Molex 22-15-2116

Descriptions

Descriptions of Samtec SS-111-TT-2 provided by its distributors.

SS - Samtec 2.54mm Single Row Screw Machine Socket Strip - Fast Stock
Conn Socket Strip SKT 11 POS 2.54mm Solder ST Thru-Hole Tube
|Samtec, Inc. SS-111-TT-2
CONN RCPT 11POS 0.1 TIN PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-111--TT-2
  • SS111TT2