Samtec SS-102-TT-2

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, SS Series
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SS-102-TT-2.

Newark

Datasheet1 page9 years ago
Datasheet1 page15 years ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+26.04%

CAD Models

Download Samtec SS-102-TT-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.294
$ 0.294
Stock
60,266
57,563
57,563
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight
Header Connector,PCB Mount,PLUG,2 Contacts,SKT,0.1 Pitch,PC TAIL Terminal
Conn Socket Strip RCP 2 POS 2.54mm Solder RA Thru-Hole KK® Tray
Push-Pull Receptacle 2.54mm 1 2Pin 2.5A 2.54μm Tin White TH 4.98mm × 8.0772mm × 7.7mm
Samtec SSA Series 2.54mm Pitch 2-Pin Header, Right Angle, TH
Push-Pull Receptacle, 2.54mm Pitch, 2-Pin, 2A, Tin Plated, Black, TH, 5.08mm L × 2.54mm H

Descriptions

Descriptions of Samtec SS-102-TT-2 provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, SS Series
".100"" Single Row Screw Machine Socket Strip"
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Connector, Rcpt, 2Pos, 1Row, 2.54Mm; |Samtec, Inc. SS-102-TT-2
Samtec 2.54mmpitch2pSingle row female Precision machine socket board, SSseries, right angle, Through hole mounting

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS102TT2