What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec CLT-112-02-G-D

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 24 Contacts, Surface Mount, Tiger Claw CLT

$ 2.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-112-02-G-D.

Farnell

Datasheet1 page9 years ago

Samtec

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-27.31%

CAD Models

Download Samtec CLT-112-02-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 24 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 24 Contacts, Surface Mount
Amphenol Communications Solutions55508-124LF
Board Connector, 24 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
Amphenol Communications Solutions55510-124LF
Push-Pull,Receptacle 2mm 2 24pin 2A 760nm gold Black SMD mount 23.92mm(Length)*4mm(height)
HIROSE ELECTRICA3-24DA-2SV(71)
Connector Wire to Board Receptacle 24 Position 2mm Solder Straight Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount

Descriptions

Descriptions of Samtec CLT-112-02-G-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 24 Contacts, Surface Mount, Tiger Claw CLT
Conn Socket Strip SKT 24 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ Tube
Push-Pull,Receptacle 2mm 2 24pin 4.1A 250nm 24mm*4mm*5.16mm
2.00 mm Tiger Claw Rugged Reliable Dual
BTB CONN, RCPT, 24POS, 2ROW, 2MM;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.