What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec SQT-120-01-L-Q-010

Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
$ 3.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-120-01-L-Q-010.

Newark

Datasheet1 page8 years ago

Samtec

Master Electronics

Sager Electronics

JRH Electronics

CAD Models

Download Samtec SQT-120-01-L-Q-010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Socket Strip
Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Square Tail Socket Strip
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 4 Rows, 60 Contacts, Through Hole Mount
TE Connectivity1734037-7
Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity5536510-3
Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity1734037-6
Telecom and Datacom Connector, 60 Contact(s), Female, Right Angle, Solder Terminal, Receptacle

Descriptions

Descriptions of Samtec SQT-120-01-L-Q-010 provided by its distributors.

Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
Conn Socket Strip SKT 80 POS 2mm Solder ST Thru-Hole Tube
Push-Pull,Receptacle 2mm 4 80pin 5.1A 250nm
CONN RCPT 80POS 0.079 GOLD PCB
SAMTEC, INC SQT-120-01-L-Q-010
Connector, Receptacle, 80 Contacts, 4 Rows, Through Hole, 2 Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:4Rows; No. Of Contacts:80Contacts; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Samtec, Inc. SQT-120-01-L-Q-010

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-12001LQ010
  • SQT12001LQ010