Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SLW-109-01-G-S

SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
$ 1.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLW-109-01-G-S.

element14 APAC

Datasheet1 page9 years ago

JRH Electronics

Toby Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+52.69%

CAD Models

Download Samtec SLW-109-01-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Breakaway,Push-Pull,Receptacle 2.54mm 1 9pin 1A 250nm gold Black Through hole mounting
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Through Hole Mount, SSW Series
TE Connectivity5-535541-7
Conn Socket Strip RCP 9 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Amphenol Communications Solutions68685-309LF
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
2.54mm (0.1) Pitch SIL Vertical PC Tail Socket Assembly, selective gold + tin, 9 contacts"

Descriptions

Descriptions of Samtec SLW-109-01-G-S provided by its distributors.

SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Solder, SLW Series, Phosphor Bronze
Conn Socket Strip SKT 9 POS 2.54mm Solder ST Thru-Hole Bulk
Push-Pull,Receptacle 2.54mm 1 9pin 5.2A 510nm gold Black Through hole mounting 22.86mm*2.54mm*2.54mm
PCB RCPT, 9POS, 1ROW, 2.54mm, THT;
LO PRO. MACHINE SOCKET STRIP .100
Connector, Rcpt, 9Pos, 1Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:9Contacts; Connector Mounting:Through Hole Mount; Product Range:Slw Series; Gender:Receptacle Rohs Compliant: Yes |Samtec SLW-109-01-G-S.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLW-109-01-G-S.
  • SLW10901GS