Samtec SLM-107-01-T-S

Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLM-107-01-T-S.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page11 years ago

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec SLM-107-01-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.496
$ 0.918
$ 0.918
Stock
1,777
4,930
4,930
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
Through Hole
-
-
Contact Plating
Tin
Gold
Gold
Housing Material
-
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Push-Pull Receptacle, 7-Pin, Female Socket, Black, SMD, 9.14mm(L) × 3.94mm(H)
Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch
Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch
7 Pos. Female Sil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M52-5000745
1.27mm (0.05") Pitch SIL Vertical PC Tail Socket Assembly, 4.6mm height, gold, 6 contacts
Molex 1.5mmpitch7pSingle row female row mother, CLIK-Mateseries, right angle, surface

Descriptions

Descriptions of Samtec SLM-107-01-T-S provided by its distributors.

Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
Conn Socket Strip SKT 7 POS 1.27mm Solder ST Thru-Hole Tube
LO PRO. MACHINE SOCKET STRIP .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLM-10701TS
  • SLM10701TS