Samtec SLM-103-01-G-S

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 3 Contacts, Through Hole Mount, SLM
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLM-103-01-G-S.

Samtec

Datasheet1 page9 years ago

JRH Electronics

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+100%

CAD Models

Download Samtec SLM-103-01-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

1.27mm (0.05") Pitch SIL Vertical PC Tail Socket Assembly, 4.6mm height, gold, 3 contacts
Connector Receptacle 3-Pin 3.1A Tin Black SMD P=1.27mm Bracket Mount, SMD
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 3 Contacts, Surface Mount, RSM Series
Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch
Latch Holder Receptacle, 1.5mm Pitch, 3-Pin, 2A, 1μm Tin, Beige, SMD, 8.8mm L × 7.3mm H
HIROSE ELECTRICDF50A-3S-1C
Connector Housing Wire to Board Receptacle 32 Position 2mm Straight Cable Mount

Descriptions

Descriptions of Samtec SLM-103-01-G-S provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 3 Contacts, Through Hole Mount, SLM
SLM - Samtec 1.27mm x 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile
Connector Systems:board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Connector Mounting:through Hole Mount; Product Range:slm Series; Contact Material:phosphor Bronze; Gender:socket Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLM-103-01-G-S.
  • SLM10301GS