Samtec SL-132-G-11

PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts
$ 7.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SL-132-G-11.

Samtec

Datasheet1 page9 years ago

Electro Sonic

element14 APAC

Farnell

Toby Electronics

Inventory History

3 month trend:
+332%

CAD Models

Download Samtec SL-132-G-11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts
Samtec SS Series Board-to-Board Receptacle, 2.54mm Pitch, 32-Pin, Right Angle, TH
PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts
2.54mm (0.1") Pitch PC Tail IC Socket Strip, gold clip + tin shell, 32 contacts"
Amphenol Communications Solutions76341-332LF
Conn Socket Strip RCP 32 POS 2.54mm Solder ST Thru-Hole Tube
CONN RECT BOARDMOUNT PCB SOCKET 36 CONT SOLDER 929 SERIES 0.1" PIN-SPNG BLACK

Descriptions

Descriptions of Samtec SL-132-G-11 provided by its distributors.

PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts
".100"" Low Profile Single Row Screw Machine Socket Strip"
Samtec 2.54mmpitch32pSingle row female Board to Board, SLseries, right angle, Through hole mounting
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
PCB RECEPTACLES PC BOARD CONNECTORS;
2.54mm SL series PCB socket strip, 32P
RS APAC
RECEPTACLE, 2.54mm, THT VERT, 32WAY;
SOCKET STRIP 2.54MM 32POS SL-132-G-11
LO PRO. MACHINE SOCKET STRIP .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL-132 -G-11
  • SL-132-G11
  • SL132G11