Samtec SL-122-T-12

PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 22 Contacts
$ 3.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SL-122-T-12.

Samtec

Datasheet1 page9 years ago

Electro Sonic

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
-18.38%

CAD Models

Download Samtec SL-122-T-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.409
$ 6.098
$ 6.098
Stock
3,882
4,400
4,400
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
22
22
22
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Plastic
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 22 Contacts, Through Hole Mount, SSA Series
PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 17 Contacts
Samtec 2.54mm Pitch 20-Pin Single Row Receptacle Board-to-Board SL Series Right Angle TH
Amphenol Communications Solutions76341-322LF
Conn Socket Strip RCP 22 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions66951-020LF
VERT CARD CONN S/R 30AU-66951-020LF | Amphenol FCI (Amphenol CS) 66951020LF
Amphenol Communications Solutions66951-016LF
VERT CARD CONN S/R 30AU-66951-016LF | Amphenol FCI (Amphenol CS) 66951016LF

Descriptions

Descriptions of Samtec SL-122-T-12 provided by its distributors.

PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 22 Contacts
".100"" Low Profile Single Row Screw Machine Socket Strip"
SL - Samtec 2.54mm Low Profile Single Row Machined Socket Strip - Fast Stock
Conn Socket Strip SKT 22 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Push-Pull Receptacle, 2.54mm Pitch, 1 Row, 22 Pin, 1A, 760nm, Gold, Black, TH, 55.88mm L × 2.54mm H
LO PRO. MACHINE SOCKET STRIP .100
RECEPTACLE, 2.54MM, PCB, 22WAY;
RECEPTACLE, 2.54MM, PCB, 22WAY; Pitch Spacing:2.54mm; No. of Contacts:22Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contac

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL-122-T-12..
  • SL122T12