Samtec SL-121-T-11

Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
$ 2.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SL-121-T-11.

Newark

Datasheet1 page9 years ago

Electro Sonic

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+2.75%

CAD Models

Download Samtec SL-121-T-11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.802
$ 3.296
$ 3.296
Stock
4,123
2,797
2,797
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
21
21
21
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Plastic
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings .100 Closed Entry Low Profile Socket Strip
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 21 Contacts, Through Hole Mount, SSQ Series
SS - Samtec 2.54mm Single Row Screw Machine Socket Strip - Fast Stock
KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 2.54µm Tin (Sn), 21 Circuits
Push-Pull Receptacle 2.54mm Pitch 21-Pin 2A Gold Plated Black TH 53.34mm L × 2.54mm H
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 15 Circuits 0.38um Gold

Descriptions

Descriptions of Samtec SL-121-T-11 provided by its distributors.

Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
Push-Pull Receptacle, TH, 2.54mm Pitch, 21-Pin, 1A, 760nm, Gold Plated, 53.34mm × 2.54mm × 2.54mm
Conn Socket Strip SKT 21 POS 2.54mm Solder ST Thru-Hole
2.54mm Single Row 21P -55鈩儈+125鈩 Copper Beryllium Direct Insert 3.35mm Round Hole Plugin,P=2.54mm Female Headers ROHS
LO PRO. MACHINE SOCKET STRIP .100
CONN RCPT .100" 21POS GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL121T11