Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SL-118-T-10

PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 18 Contacts
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SL-118-T-10.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-28.10%

CAD Models

Download Samtec SL-118-T-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Precision Machined, Board-to-Board, 2.54 mm, 1 Rows, 18 Contacts
Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 18 Contacts, Through Hole Mount, SSA Series
Amphenol Communications Solutions76341-318LF
Conn Socket Strip RCP 18 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions66951-016LF
VERT CARD CONN S/R 30AU-66951-016LF | Amphenol FCI (Amphenol CS) 66951016LF
Amphenol Communications Solutions66951-020LF
VERT CARD CONN S/R 30AU-66951-020LF | Amphenol FCI (Amphenol CS) 66951020LF

Descriptions

Descriptions of Samtec SL-118-T-10 provided by its distributors.

PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 18 Contacts
".100"" Low Profile Single Row Screw Machine Socket Strip"
SL - Samtec 2.54mm Low Profile Single Row Machined Socket Strip - Fast Stock
Conn Socket Strip SKT 18 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Contacts, Headers & Wire Housings, 1A, TH, 45.72mm L × 2.54mm H
SAMTEC SL-118-T-10..Board-To-Board Connector, Through Hole, Receptacle, 18 Contacts, 2.54 mm, Gold Plated Contacts
LO PRO. MACHINE SOCKET STRIP .100
RECEPTACLE, 2.54MM, PCB, 18WAY;
CONN RCPT .100" 18POS GOLD PCB
RECEPTACLE, 2.54MM, PCB, 18WAY; Pitch Spacing:2.54mm; No. of Contacts:18Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contac

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL-118-T-10..
  • SL118T10