Samtec SFML-115-T1-L-D

socket 1.27mm 2 30pin 3.2A 250nm gold Black Bracket mounting,Through hole mounting
$ 2.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFML-115-T1-L-D.

Samtec

Datasheet2 pages9 years ago
Technical Drawing4 pages9 years ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+37.74%

CAD Models

Download Samtec SFML-115-T1-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.708
$ 3.512
Stock
398
12,231
Authorized Distributors
6
6
Gender
Female
Receptacle
Pitch
1.27 mm
1.27 mm
Number of Positions
-
30
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions20021311-00030T4LF
PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Through Hole Straight
Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip
Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch
socket 1.27mm 2 30pin 3.2A 250nm gold Black Bracket mounting,Through hole mounting
TE Connectivity5-104078-4
Conn Socket Strip SKT 30 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity5-103911-7
Board To Board Stacking Connector; Conne |Te Connectivity Amp 5-103911-7

Descriptions

Descriptions of Samtec SFML-115-T1-L-D provided by its distributors.

socket 1.27mm 2 30pin 3.2A 250nm gold Black Bracket mounting,Through hole mounting
".050"" Tiger Eye™ High-Reliability Locking Socket Strip"
Conn Socket Strip SKT 30 POS 1.27mm Solder ST Thru-Hole TIGER EYE™ Tube
1.27mm 1.27mm Double Row Tin 3.2A -55鈩儈+125鈩 250V 30P Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS
MICRO SOCKET STRIP .050"" (1,27MM)
SOCKET STRIP 1.27MM 15POS 2ROW

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.