Samtec SFML-115-01-S-D

Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip
$ 4.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFML-115-01-S-D.

Samtec

Datasheet2 pages9 years ago
Technical Drawing4 pages9 years ago

Electro Sonic

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec SFML-115-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.549
$ 3.21
$ 3.21
Stock
263
4
4
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
30
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Solder, Tiger Eye SFM Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Through Hole Mount
Push-Pull,Receptacle 1.27mm 2 30pin 1A gold Black Through hole mounting 19.05mm(Length)
PCB Receptacle, 30 Contacts, 2 Rows, Gold, 30A, Backplane, THT, Straight, Copper Alloy, Brass
1.27mm (0.05") Pitch DIL Vertical PC Tail Socket Assembly, gold, 12+12 contacts

Descriptions

Descriptions of Samtec SFML-115-01-S-D provided by its distributors.

Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip
RECEPTACLE, 1.27MM, PCB, 30WAY; Pitch Spacing: 1.27mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contac
RECEPTACLE, 1.27MM, PCB, 30WAY; Pitch Spacing:1.27mm; No. of Rows:2; No. of Contacts:30; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Beryllium Copper; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Rectangular; Connector Type:Board to Board; Contact Material:Beryllium Copper; Contact Plating:Gold; Contact Resistance:15mohm; Current Rating:2A; Insulator Material:LCP; Lead Spacing:1.27mm; No. of Mating Cycles:10000; No. of Ways:30; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Row Pitch:1.27mm; Termination Method:Solder; Voltage Rating V AC:350V

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFML-11501SD
  • SFML11501SD