Samtec SFMC-117-01-S-D

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Through Hole Mount
$ 3.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFMC-117-01-S-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page11 years ago

Electro Sonic

element14 APAC

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec SFMC-117-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Through Hole Mount, SMS Series
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Through Hole Mount, SLM Series
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Through Hole Mount, SMS Series
1.27mm (0.05") Pitch DIL Vertical PC Tail Socket Assembly, gold, 20+20 contacts
1.27mm (0.05") Pitch DIL Vertical PC Tail Socket Assembly, gold, 12+12 contacts
Push-Pull,Receptacle 1.27mm 2 30pin 1A gold Black Through hole mounting 19.05mm(Length)

Descriptions

Descriptions of Samtec SFMC-117-01-S-D provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Through Hole Mount
".050"" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip"
Push-Pull,Receptacle 2 34pin Push-pull type Female Socket Black Through hole mounting
MICRO SOCKET STRIP .050"" (1,27MM)
CONNECTOR, RECEPTACLE, 1.27MM, 34WAY; Pitch Spacing: 1.27mm; No. of Contacts: 34Contacts; Gender: Receptacle; Product Range: SFMC Series; Contact Termination Type: Solder; No. of Rows: 2Rows; Contact Plating: Gold Plated Contac

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFMC-117-01-S-D.