Samtec SFMC-112-01-L-D

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Solder, Tiger Eye SFMC Series
$ 2.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFMC-112-01-L-D.

element14 APAC

Datasheet1 page9 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-34.48%

CAD Models

Download Samtec SFMC-112-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.408
$ 2.91
$ 2.91
Stock
26,331
5,345
5,345
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions20021311-00024T4LF
Conn Socket Strip RCP 24 POS 1.27mm Solder ST Thru-Hole Tube
Headers & Wire Housings .050 Tiger Eye Cost-Effective Reliable Socket Strip
Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
Amphenol Communications Solutions20021321-00024T4LF
Connector Shrouded Header 24 Position 1.27mm Solder Straight SMD Tube
Amphenol Communications Solutions20021311-00022T4LF
PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 22 Contacts, Through Hole Mount

Descriptions

Descriptions of Samtec SFMC-112-01-L-D provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Solder, Tiger Eye SFMC Series
Samtec 1.27mmpitch24pDouble row female High-reliability flexible pin-count socket board, SFMCseries, right angle, surface
1.27mm 1.27mm Double Row 2.9A Tin 24P -55鈩儈+125鈩 Copper Beryllium Direct Insert 4.57mm Square Hole Plugin,P=1.27mm Female Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFMC11201LD