Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec S2M-120-01-L-D

Push-Pull,Socket 2mm 2 40pin 2.6A 250nm gold Black Through hole mounting 40.35mm(Length)
$ 5.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec S2M-120-01-L-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages10 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-29.39%

CAD Models

Download Samtec S2M-120-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 40 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 40 Contacts, Through Hole Mount
PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 40 Contacts, Through Hole Mount
Amphenol Communications Solutions63453-140LF
Conn Socket Strip SKT 40 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
PCB Receptacle, Vertical, Board-to-Board, 2 mm, 2 Rows, 40 Contacts, Through Hole Mount, M22

Descriptions

Descriptions of Samtec S2M-120-01-L-D provided by its distributors.

Push-Pull,Socket 2mm 2 40pin 2.6A 250nm gold Black Through hole mounting 40.35mm(Length)
Wire-To-Board Connector, S2M Series, Through Hole, Receptacle, 40, 2 Mm, Gold Plated Contacts Rohs Compliant: Yes |Samtec S2M-120-01-L-D .
CONNECTOR, RECEPTACLE, 2MM, 40WAY; Pitch Spacing: 2mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: S2M Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Beryllium Copper; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • S2M-120-01-L-D .
  • S2M12001LD