What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec RSM-105-02-F-D

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, RSM Series
$ 1.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec RSM-105-02-F-D.

Newark

Datasheet1 page8 years ago

Samtec

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec RSM-105-02-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.294
$ 1.41
$ 1.41
Stock
1,260
1,833
1,833
Authorized Distributors
6
6
6
Gender
-
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
10
10
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions87471-605LF
Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, Surface Mount Terminal
Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-105-01-F-D
PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Solder, Tiger Eye SFC Series
Pcb Receptacles Pc Board Connectors Rohs Compliant: Yes |Samtec, Inc. SFC-105-T1-L-D-A
20021321-00010T4LF-RCPT SMT | Amphenol FCI (Amphenol CS) 2002132100010T4LF
Amphenol Communications Solutions87023-605LF
Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount

Descriptions

Descriptions of Samtec RSM-105-02-F-D provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, RSM Series
Conn Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry SMD Tube
Push-Pull,Receptacle 1.27mm 2 10pin 3.1A 76nm
SMT MICRO SOCKET STRIP .050"" X .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.