Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec RCEF-G-01

Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5e, IP68, Cable Mount, Panel Mount
$ 14.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec RCEF-G-01.

Newark

Datasheet1 page8 years ago
Datasheet2 pages7 years ago

Samtec

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-70.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec RCEF-G-01 provided by its distributors.

Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5e, IP68, Cable Mount, Panel Mount
RCEF ROHS3Compliant Cat5e 2013 Modular Connector Plug 50.0muin 1.27mum
"Acclimate™ IP68 Sealed Ethernet Cable Plug
Cable Accessories Field Termination Kit (For Cable Outside Diameter Range Of 5 to 5.75 mm
RJ45interface RCEFseries, Male plugRJ45 Connector, Cable installation type, 8road single entrance
RJ45 crystal head Unshielded cat5e Gold Phosphor Bronze Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
RJ45 CONN, PLUG, 8P8C, 1PORT, CABLE;
连接器, RJ45 连接器, 公, 8P8C, 1端口, 电缆;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCEF-G-01.
  • RCEFG01
  • RCEFG01.