Samtec PSS-05-01-T-S

PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 5 Contacts, Through Hole Mount
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec PSS-05-01-T-S.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page12 years ago

Electro Sonic

Newark

Farnell

Sager Electronics

Inventory History

3 month trend:
+2.05%

Alternate Parts

Price @ 1000
$ 1.65
$ 1.65
Stock
12,243
27
Authorized Distributors
6
6
Gender
Receptacle
Female
Pitch
5.08 mm
5.08 mm
Number of Positions
-
-
Number of Rows
1
1
Mount
-
Through Hole
Contact Plating
Tin
Tin
Housing Material
Polymer
-
Connector Type
-
-
Current Rating
-
-
Number of Contacts
5
5
Contact Material
Copper
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Rectangular Power Connector, 5 Contact(s), Female, Solder Terminal, Socket
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket
PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 4 Contacts, Through Hole Mount
Header Connector,pcb Mount,plug,5 Contacts,skt,0.2 Pitch,pc Tail Terminal |Molex 10-10-1051
TE Connectivity2106431-4
Conn IDC SSL Connector F 4 POS 4mm Solder ST SMD Pocket Tape
TE Connectivity1-2106003-4
Conn IDC SSL Connector F 4 POS 4mm Solder RA SMD Pocket Tape

Descriptions

Descriptions of Samtec PSS-05-01-T-S provided by its distributors.

PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 5 Contacts, Through Hole Mount
Rectangular Power Connector, 5 Contact(s), Female, Solder Terminal, Socket
Push-Pull Receptacle 5-Pin Forked Black TH 25.4mm L × 3.99mm H
Conn Socket Strip SKT 5 POS 5.08mm Solder ST Thru-Hole Tube
RECEPTACLE, 5.08MM, THT VERT, 5WAY;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSS05-01-T-S
  • PSS0501TS