Samtec MTSW-114-07-S-S-210

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole, MTSW Series
$ 1.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MTSW-114-07-S-S-210.

Samtec

Datasheet2 pages9 years ago
Technical Drawing1 page12 years ago

Electro Sonic

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+36.01%

CAD Models

Download Samtec MTSW-114-07-S-S-210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.325
$ 1.073
Stock
9,427
3,763
Authorized Distributors
6
6
Gender
Male
Male
Pitch
-
-
Number of Contacts
14
14
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
-
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
-
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
14-Pin 1.27mm Header, Push-Pull, 1.2A, 610nm, PdNi Alloy, Black, TH, 22.02mm L × 5.98mm H
KK 254 Breakaway Header Vertical 14 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm
Header, 14-Pin, 2.54mm Pitch, Push-Pull, 4A, Gold, White, TH, 510nm, 35.31mm L × 2.34mm H
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole, TSW Series
14-Pin 2.54mm Header, Push-Pull, 6.3A, 760nm, Gold, Black, TH, 35.56mm × 2.54mm × 2.54mm

Descriptions

Descriptions of Samtec MTSW-114-07-S-S-210 provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole, MTSW Series
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
"Variable Height PCB Header Strips
14pin 2.54mm 1 Cuttable,Header,Push-Pull 3A 760nm gold Black Through hole mounting
MODIFIED .025"" SQ. POST HEADER .100
|Samtec, Inc. MTSW-114-07-S-S-210

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTSW11407SS210