What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec MMS-125-01-T-DV

Conn Socket Strip RCP 50 POS 2mm Solder ST Through Hole Tube
$ 3.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-125-01-T-DV.

Sager Electronics

Datasheet1 page13 years ago

CAD Models

Download Samtec MMS-125-01-T-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.04
$ 5.01
$ 5.01
Stock
28,456
27,012
27,012
Authorized Distributors
1
6
6
Connector Type
Receptacle, Socket
Receptacle, Socket
Receptacle, Socket
Number of Contacts
50
50
50
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Material
Bronze
Bronze
Bronze
Contact Plating
Tin
Gold
Gold
Housing Material
-
-
-
Max Current Rating
-
-
-
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
105 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Related Parts

Conn Socket Strip SKT 38 POS 2mm Solder ST Thru-Hole Tube
Conn Socket Strip SKT 40 POS 2mm Solder ST Thru-Hole Tube
Conn Socket Strip SKT 44 POS 2mm Solder ST Thru-Hole Tube
TE Connectivity7-534206-5
Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
TE Connectivity2-147102-5
Connector Socket Strip RCP 50 POS 2.54mm Solder ST SMD Gang of Tubes
Amphenol Communications Solutions63453-144LF
Conn Socket Strip SKT 44 POS 2mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec MMS-125-01-T-DV provided by its distributors.

Conn Socket Strip RCP 50 POS 2mm Solder ST Through Hole Tube
2Mm Socket Strips; |Samtec, Inc. MMS-125-01-T-DV
CONN RCPT 2MM 50POS DL VERT PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS12501TDV