Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec MMS-103-02-L-DV

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Surface Mount
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-103-02-L-DV.

Samtec

Technical Drawing4 pages8 years ago
Datasheet1 page8 years ago
Technical Drawing4 pages8 years ago
Datasheet1 page9 years ago

Upverter

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-1.93%

CAD Models

Download Samtec MMS-103-02-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Push-Pull,Receptacle 2mm 2 6pin 1A 380nm gold Black SMD mount 4.19mm(height)
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Surface Mount, Tiger Claw CLT
Amphenol Communications Solutions55510-106LF
Board Connector, 6 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
Amphenol Communications Solutions55508-106LF
LPVCC 2.3 T.E SMT ASSY-55508-106LF | Amphenol FCI (Amphenol CS) 55508106LF
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Solder, CLT Series, Phosphor Bronze
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail

Descriptions

Descriptions of Samtec MMS-103-02-L-DV provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Surface Mount
Samtec 2mmpitch6pDouble row female Board to Board, MMSseries, right angle, surface
CONNECTOR, RECEPTACLE, 6POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: MMS Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS-103-02-L-DV.
  • MMS10302LDV