Samtec MMS-103-01-L-DH

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Solder, MMS Series, Phosphor Bronze
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-103-01-L-DH.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page10 years ago

Sager Electronics

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-48.15%

CAD Models

Download Samtec MMS-103-01-L-DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2mm 2mm Double Row 5.1A Tin -55鈩儈+125鈩 6P Bend insert 4mm Push-Pull,P=2mm Female Headers ROHS
Samtec 2mm Pitch 6P Double Row Receptacle Board-to-Board SQT Series Right Angle TH
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Solder, SQW Series, Phosphor Bronze
Push-Pull£¬Receptacle 2mm 2 6pin 1A 380nm gold Black Through hole mounting 4.19mm(height)
Harwin M22-7140342 Datamate Connector Female Unshrouded 3+3 Pos Vertical
Conn Socket Strip SKT 6 POS 2mm Solder RA Thru-Hole

Descriptions

Descriptions of Samtec MMS-103-01-L-DH provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Solder, MMS Series, Phosphor Bronze
Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch
Conn Socket Strip SKT 6 POS 2mm Solder RA Side Entry Thru-Hole Bulk
Socket, 2.0Mm, Horiz, 2X3Way; |Samtec, Inc. MMS-103-01-L-DH
Push-Pull,Receptacle 2mm 2 6pin 3.9A 250nm gold Through hole mounting 6.56mm(Length)*4.7mm(height)
Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
MMS - Samtec 2mm Tiger Claw Socket Strip
PCB RCPT, R/A, 6POS, 2ROW, 2MM, THT;
CONN RCPT 6P 0.079 GOLD PCB R/A
CONN RCPT 2MM 6POS DL HORZ PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS10301LDH