Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec MMS-102-02-L-DV

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount
$ 1.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-102-02-L-DV.

Samtec

Technical Drawing4 pages8 years ago
Datasheet1 page9 years ago

Toby Electronics

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-9.28%

CAD Models

Download Samtec MMS-102-02-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions55510-104TRLF
Conn Socket Strip SKT 4 POS 2mm Solder ST Top Entry SMD Minitek® T/R
Amphenol Communications Solutions55508-104TRLF
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
Push-Pull,Receptacle 2mm 2 4pin 1A 380nm gold Black SMD,P=2mm SMD mount 6.1mm(height)
Amphenol Communications Solutions89898-302ALF
Dubox, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Surfac
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Surface Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Solder, CLH Series, Phosphor Bronze

Descriptions

Descriptions of Samtec MMS-102-02-L-DV provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount
Conn Socket Strip SKT 4 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ Tube
Push-Pull,Receptacle 2mm 2 4pin 3.9A 250nm gold Black SMD,P=2mm SMD mount 4.56mm(Length)*6.44mm(height)
SOCKET, 2.0MM, VERT, 2X2WAY; Pitch Spacing:2mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:MMS Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018); Contact Termination:Surface Mount Vertical

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS-102-02-L-DV.
  • MMS10202LDV