What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec ISDF-07-D-M

SAMTEC ISDF-07-D-M Connector Housing, Dual Row, ISDF Series, Receptacle, 14 Ways, 1.27 mm
$ 0.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ISDF-07-D-M.

Samtec

Datasheet1 page7 years ago

HQonline

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-13.89%

CAD Models

Download Samtec ISDF-07-D-M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec 1.27mmpitch6pDouble row female Board to Board, CLPseries, right angle, surface
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount

Descriptions

Descriptions of Samtec ISDF-07-D-M provided by its distributors.

SAMTEC ISDF-07-D-M Connector Housing, Dual Row, ISDF Series, Receptacle, 14 Ways, 1.27 mm
Samtec Crimp Connector Housing, 14road, 1.27mmPitch, 2line
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Black Insulator, Plug
1.27mm 2 1.27mm P=1.27mm Housings (Wire To Board / Wire To Wire ) ROHS
".050"" Tiger Eye™ Discrete Wire Socket Housing"
Conn Insulator Hsg 14Pos 1.27Mm; |Samtec, Inc. ISDF-07-D-M
Conn Housing PL 14 POS 1.27mm Crimp ST Black Tube
PIN SOCKET CONNECTOR HOUSINGS;
IDC CABLE ASSY 7POS 2ROW ISDF-07-D-M
Samtec ISDF-07-D-M 圧着コネクタハウジング
RS APAC
1.27MM DISCRETE WIRE HSG 2X07P
RCPT HOUSING, 14POS, LCP, BLACK; Product Range:ISDF Series; Gender:Receptacle; No. of Positions:14Ways; Pitch Spacing:1.27mm; For Use With:Samtec

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISDF-07-D-M.
  • ISDF07DM