What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec IPD1-08-D-K-M

2.54mm 2 2.54mm P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS

$ 1.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPD1-08-D-K-M.

Master Electronics

Datasheet1 page8 years ago

element14 APAC

Samtec

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+141%

CAD Models

Download Samtec IPD1-08-D-K-M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 30-24 AWG, Bag
C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38µm Selective Gold (Au)
TE Connectivity3-770476-1
Connector Accessory, 0.043in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-104480-5
Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
TE Connectivity2-1571552-3
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder

Descriptions

Descriptions of Samtec IPD1-08-D-K-M provided by its distributors.

2.54mm 2 2.54mm P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing, 2.54Mm, Rcpt, 16Positions; |Samtec, Inc. IPD1-08-D-K-M
".100"" Mini Mate® Discrete Wire Socket Housing"
Connector Housing, IPD1 Series, Receptacle, 16 Positions, 2.54 mm
Samtec PCBConnector housing, 16road, 2.54mmPitch, 2line
Conn Housing F 16 POS 2.54mm Crimp ST Cable Mount Tube
Samtec IPD1-08-D-K-M 基板コネクタハウジング
RS APAC
2.54MM MINI MATE WIRE SCKT HSG

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.