Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec IDS-20-T

IDC Connector, IDC Receptacle, Female, 2.54 mm, 1 Row, 20 Contacts, Cable Mount
$ 2.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IDS-20-T.

Newark

Datasheet2 pages12 years ago

Farnell

Descriptions

Descriptions of Samtec IDS-20-T provided by its distributors.

IDC Connector, IDC Receptacle, Female, 2.54 mm, 1 Row, 20 Contacts, Cable Mount
RECEPTACLE, 2.54MM, IDC / IDT, 20WAY
Connector, Rcpt, 20Pos, 1Row, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:20Contacts; Connector Mounting:Cable Mount; Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec, Inc. IDS-20-T

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.