Samtec HTST-110-01-S-DV

CONN HEADER SMD 20POS 2.54MM / Connector Header Surface Mount 20 position 0.100" (2.54mm)
$ 3.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTST-110-01-S-DV.

Farnell

Datasheet1 page9 years ago
Datasheet3 pages4 years ago

Samtec

Sager Electronics

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-1.85%

CAD Models

Download Samtec HTST-110-01-S-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.775
$ 1.91
$ 1.91
Stock
39,329
13,642
13,642
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
20
20
20
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polychlorinated
Polychlorinated
Polychlorinated
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Surface Mount, TSM Series
20pin 2.54mm 2 2.54mm Header,Push-Pull 1.75A 760nm gold Black SMD mount 32.72mm*8.59mm*11.18mm
Pin Header, 20 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, SMT, LCP
Headers & Wire Housings CGrid SMT Bkwy Hdr 30 SAu 20Ckt Tube
Amphenol Communications Solutions95278-101-20LF
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMD Bulk
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Surface Mount, TSM Series, Unshrouded

Descriptions

Descriptions of Samtec HTST-110-01-S-DV provided by its distributors.

CONN HEADER SMD 20POS 2.54MM / Connector Header Surface Mount 20 position 0.100" (2.54mm)
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry SMD Tube
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:Surface Mount; Product Range:Htst Series; Connector Shroud:Shrouded; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec HTST-110-01-S-DV.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTST-110-01-S-DV.
  • HTST11001SDV