Samtec HTMS-124-52-F-D

Conn Unshrouded Header HDR 48 POS 1.27mm Solder ST Thru-Hole
$ 3.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTMS-124-52-F-D.

Sager Electronics

Datasheet2 pages15 years ago

Alternate Parts

Price @ 1000
$ 3.18
$ 3.966
Stock
0
762
Authorized Distributors
2
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Contacts
48
48
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
-
-
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
-
-

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 48 Contacts, Through Hole, FTSH Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 48 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 48 Contacts, Through Hole, FTSH Series

Descriptions

Descriptions of Samtec HTMS-124-52-F-D provided by its distributors.

Conn Unshrouded Header HDR 48 POS 1.27mm Solder ST Thru-Hole
Headers & Wire Housings

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.