Samtec HTMS-121-02-G-D

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 42 Contacts, Through Hole, HTMS Series
$ 3.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTMS-121-02-G-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages15 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.378
$ 3.296
Stock
978
765
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 42 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 42 Contacts, Through Hole Right Angle, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 42 Contacts, Through Hole Right Angle, TMS Series
Conn Unshrouded Header M 40 POS 1.27mm Solder RA Side Entry Thru-Hole Bulk/Loose
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2CA2-40P-1.27DSAL(71)
HIROSE ELECTRICFX2B-40PA-1.27DSA(71)
Conn Board to Board HDR 40 POS 1.27mm Solder ST Thru-Hole Individual

Descriptions

Descriptions of Samtec HTMS-121-02-G-D provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 42 Contacts, Through Hole, HTMS Series
Conn Unshrouded Header HDR 42 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
42pin 1.27mm 2 2.54mm Header,Push-Pull 5A 250nm gold Through hole mounting
Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch
HEADER, 1.27MM, VERTICAL THT, 42WAY;
MICRO TERMINAL STRIP .050"" X .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.