What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec HTMS-109-01-G-S

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 9 Contacts, Through Hole, HTMS Series
$ 1.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTMS-109-01-G-S.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page14 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.131
$ 1.1
$ 1.1
Stock
1,539
4,000
4,000
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 9 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 9 Contacts, Through Hole Right Angle, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 9 Contacts, Through Hole, TMS Series
Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 9 Contacts, Through Hole Right Angle

Descriptions

Descriptions of Samtec HTMS-109-01-G-S provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 9 Contacts, Through Hole, HTMS Series
Conn Unshrouded Header HDR 9 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch
9pin 1.27mm 1 Header,Push-Pull 5A 250nm
HEADER, 1.27MM, VERTICAL THT, 9WAY;
MICRO TERMINAL STRIP .050"" X .100
Header, 1.27Mm, Vertical Though Hole, 9 Position; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:1Rows; No. Of Contacts:9Contacts; Contact Termination Type:Through Hole; Product Range:Htms Series Rohs Compliant: Yes |Samtec, Inc. HTMS-109-01-G-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTMS10901GS