What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec HTMS-104-01-G-D

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Through Hole, HTMS Series

$ 0.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTMS-104-01-G-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages14 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-27.31%

Alternate Parts

Price @ 1000
$ 0.857
$ 0.772
$ 0.772
Stock
2,244
1,869
1,869
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Through Hole, TMS Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Through Hole, FTSH Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Through Hole, FTS Series
Amphenol Communications Solutions20021111-00008T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Through Hole Straight

Descriptions

Descriptions of Samtec HTMS-104-01-G-D provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Through Hole, HTMS Series
Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Top Entry Thru-Hole Layer
8pin 1.27mm 2 2.54mm Header,Push-Pull 5A 250nm
HEADER, 1.27MM, VERTICAL THT, 8WAY;
MICRO TERMINAL STRIP .050"" X .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.