What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec HPF-04-01-H-S

5.08mm Single Row Gold 4P Direct Insert 8.92mm Plugin, P=5.08mm Female Headers ROHS
$ 6.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HPF-04-01-H-S.

Samtec

Technical Drawing3 pages6 years ago
Datasheet1 page7 years ago

JRH Electronics

Sager Electronics

CAD Models

Download Samtec HPF-04-01-H-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.4
$ 1.62
$ 1.62
Stock
81
33,084
33,084
Authorized Distributors
6
6
6
Connector Type
-
Receptacle
Receptacle
Gender
Female
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
-
-
-
Orientation
-
Straight
Straight
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

KK PC Board Connector, Right-Angle Mount Style A, 1.00µm Tin (Sn), 4 Circuits
KK PC Board Connector, Bottom Entry Mount Style B, 1.00µm Tin (Sn), 4 Circuits
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Surface Mount, SSM Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Surface Mount, SSM Series
Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch
KK 396 PC Board Connector, Right-Angle, Polyester Connector, Gold (Au) Selective, 4 Circuits

Descriptions

Descriptions of Samtec HPF-04-01-H-S provided by its distributors.

5.08mm Single Row Gold 4P Direct Insert 8.92mm Plugin,P=5.08mm Female Headers ROHS
.200" Power Socket Strip
Conn Socket Strip SKT 4 POS 5.08mm Solder ST Thru-Hole
SAMTEC, INC HPF-04-01-H-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.