What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec FTSH-109-02-L-D

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 18 Contacts, Through Hole, FTSH Series
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-109-02-L-D.

Samtec

Datasheet2 pages8 years ago
Technical Drawing3 pages10 years ago

Master Electronics

Farnell

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+22.00%

CAD Models

Download Samtec FTSH-109-02-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 18 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 18 Contacts, Through Hole, FTS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 18 Contacts, Through Hole Right Angle, TMS Series
Conn Unshrouded Header HDR 18 POS 1.27mm Solder ST Top Entry Thru-Hole Minitek127® Tube
Archer M50 ROHS3Compliant COMMERCIAL UL Connector Header 300Cycles 30mOhm -40C~105C 1A

Descriptions

Descriptions of Samtec FTSH-109-02-L-D provided by its distributors.

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 18 Contacts, Through Hole, FTSH Series
Conn Unshrouded Header HDR 18 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
"High Reliability Header Strips
18pin 1.27mm 2 1.27mm Cuttable,Header,Push-Pull 3.4A 250nm
PIN HEADER, 18POS, 2ROW, 1.27MM, THT;
DUAL BODY, MICRO TERMINAL STRIP .050
Header, 1.27Mm, 2X9 Position, Pcb; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:18Contacts; Contact Termination Type:Through Hole; Product Range:Ftsh Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. FTSH-109-02-L-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.