What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec FTSH-108-01-L-DH

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Surface Mount Right Angle, FTSH Series
$ 1.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-108-01-L-DH.

Samtec

Datasheet2 pages8 years ago
Technical Drawing3 pages9 years ago

Farnell

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-3.07%

CAD Models

Download Samtec FTSH-108-01-L-DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Surface Mount, FTS Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Surface Mount, FTS Series
Conn Shrouded Header (4 Sides) HDR 16 POS 1.27mm Solder ST Top Entry SMD T/R
1.27mm (0.05) Pitch DIL Vertical SMT Pin Header, single polarised, gold, 8+8 contacts"
Amphenol Communications Solutions20021121-00016C4LF
CONN HEADER SMD 16POS 1.27MM / Connector Header Surface Mount 16 position 0.050" (1.27mm)
Amphenol Communications Solutions20021221-00016C4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Surface Mount Straight

Descriptions

Descriptions of Samtec FTSH-108-01-L-DH provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Surface Mount Right Angle, FTSH Series
Conn Unshrouded Header HDR 16 POS 1.27mm Solder RA Side Entry SMD TIGERCLAW™ Layer
3.4A Horizontal attachment Tin 16P -55鈩儈+125鈩 1.27mm Double Row Black Phosphor Bronze 1.27mm SMD,P=1.27mm,Surface Mount锛孯ight Angle Pin Headers ROHS
Header, 1.27Mm, 2X8 Position, Horizontal; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Contact Termination Type:Surface Mount Right Angle; Product Range:Ftsh Series Rohs Compliant: Yes |Samtec, Inc. FTSH-108-01-L-DH
HEADER, 1.27MM, 2X8WAY, HORIZONTAL; Pitch Spacing:1.27mm; No. of Contacts:16Contacts; Gender:Header; Product Range:FTSH Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018); Contact Termination:Solder; Lead Spacing:1.27mm; Termination Method:Surface Mount

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTSH-108-01-L-DH.
  • FTSH10801LDH