Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec FTSH-102-01-L-MT

3.4A Tin 4P -55鈩儈+125鈩 1.27mm Double Row Black Phosphor Bronze 1.27mm Pin Headers ROHS
$ 0.754

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-102-01-L-MT.

Samtec

Technical Drawing1 page9 years ago
Datasheet2 pages9 years ago

Inventory History

3 month trend:
+31.32%

CAD Models

Download Samtec FTSH-102-01-L-MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Through Hole Right Angle, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Through Hole, TMS Series
Amphenol Communications Solutions20021121-00004T4LF
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount Straight
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Through Hole Right Angle, TMS Series
Amphenol Communications Solutions20021121-00004C4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount Straight

Descriptions

Descriptions of Samtec FTSH-102-01-L-MT provided by its distributors.

3.4A Tin 4P -55鈩儈+125鈩 1.27mm Double Row Black Phosphor Bronze 1.27mm Pin Headers ROHS
4pin 1.27mm 2 1.27mm Cuttable,Header,Push-Pull 3.4A 250nm gold Black SMD mount,Through hole mounting
E.L.P. Rectangular Connector Header
CONN HEADER SMD R/A 4POS 1.27MM
This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, through-hole or mixed technology tails, vertical or horizontal orientations, polarization and keying, as well as end shrouds and ejector shrouds for alignment or blind mating.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.