Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec FTS-150-03-L-DV

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Surface Mount, FTS Series
$ 6.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-150-03-L-DV.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages11 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+37.03%

CAD Models

Download Samtec FTS-150-03-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 100 POS 1.27mm Solder RA Side Entry SMD TIGERCLAW™ Tube
Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip, 0.050 Pitch
Conn Unshrouded Header HDR 100 POS 1.27mm Solder ST Top Entry SMD Tube
Amphenol Communications Solutions87409-150LF
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Amphenol Communications Solutions20021121-000A0T4LF
Conn Unshrouded Header HDR 100 POS 1.27mm Solder ST SMD Tube

Descriptions

Descriptions of Samtec FTS-150-03-L-DV provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Surface Mount, FTS Series
Conn Unshrouded Header HDR 100 POS 1.27mm Solder ST Top Entry SMD Tube
HEADER, 1.27MM, SMD, 100WAY; Pitch Spacing:1.27mm; No. of Contacts:100Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Solder; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Pho

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS-150-03-L-DV..