Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec FTS-140-03-L-D

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Through Hole, FTS Series
$ 3.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-140-03-L-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages11 years ago

Electro Sonic

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-27.31%

CAD Models

Download Samtec FTS-140-03-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip, 0.050 Pitch
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Through Hole, TMS Series
Amphenol Communications Solutions20021111-00080T4LF
Conn Unshrouded Header HDR 80 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Through Hole, HTMS Series
HIROSE ELECTRICFX2B-80PA-1.27DSA(71)
Telecom and Datacom Connector, 80 Contact(s), Male, Straight, Solder Terminal, Locking

Descriptions

Descriptions of Samtec FTS-140-03-L-D provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Through Hole, FTS Series
Conn Unshrouded Header HDR 80 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
80pin 1.27mm 2 1.27mm Cuttable,Header,Push-Pull 3.4A 250nm 50.8mm*3.42mm
"Micro Low Profile Header Strips"
MICRO TERMINAL STRIP .050"" (1,27MM)
HEADER, 1.27MM, THRU HOLE, 80WAY;
HEADER, 1.27MM, THRU HOLE, 80WAY; Pitch Spacing:1.27mm; No. of Contacts:80Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Solder; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS-140-03-L-D..