Samtec FTS-115-03-L-D

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Through Hole, FTS Series
$ 2.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-115-03-L-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages11 years ago

Electro Sonic

element14 APAC

Newark

Toby Electronics

Inventory History

3 month trend:
-1.49%

CAD Models

Download Samtec FTS-115-03-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec TFM Series Wire-to-Board Connector, 1.27mm Pitch, 30-Pin Dual Row, Right Angle TH
Conn Shrouded Header (4 Sides) HDR 30 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Through Hole
TE Connectivity5-103916-9
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Conn Unshrouded Header M 30 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk/Loose
Amphenol Communications Solutions20021111-00030T4LF
30-Pin 1.27mm 2 1.27mm Header, Push-Pull 1A 250nm Gold Black TH 19.05mm L × 3.4mm H

Descriptions

Descriptions of Samtec FTS-115-03-L-D provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Through Hole, FTS Series
HEADER, 1.27MM, THRU HOLE, 30WAY; Pitch Spacing: 1.27mm; No. of Contacts: 30Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact
HEADER, 1.27MM, THRU HOLE, 30WAY; Series:FTS; Pitch Spacing:1.27mm; No. of Contacts:30; Gender:Plug; Contact Plating:Gold; Row Pitch:1.27mm; No. of Rows:2; Contact Termination:Solder; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Rectangular; Connector Type:Rectangular; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:1.75A; Lead Spacing:1.27mm; No. of Ways:30; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Termination Type:Through Hole

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS11503LD