Samtec FTS-115-01-L-D

Samtec 1.27mm Pitch 30P Dual Row Header Wire-to-Board Connector, FTS Series, Right Angle, TH
$ 2.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-115-01-L-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages11 years ago

Electro Sonic

Farnell

Toby Electronics

JRH Electronics

Inventory History

3 month trend:
-30.48%

CAD Models

Download Samtec FTS-115-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec TFM Series Wire-to-Board Connector, 1.27mm Pitch, 30-Pin Dual Row, Right Angle TH
Conn Shrouded Header (4 Sides) HDR 30 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Through Hole
TE Connectivity5-103916-9
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Conn Unshrouded Header M 30 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk/Loose
Amphenol Communications Solutions20021111-00030T4LF
30-Pin 1.27mm 2 1.27mm Header, Push-Pull 1A 250nm Gold Black TH 19.05mm L × 3.4mm H

Descriptions

Descriptions of Samtec FTS-115-01-L-D provided by its distributors.

Samtec 1.27mm Pitch 30P Dual Row Header Wire-to-Board Connector, FTS Series, Right Angle, TH
SAMTEC FTS-115-01-L-D Board-To-Board Connector, Vertical, FTS Series, 30 Contacts, Header, 1.27 mm, Through Hole, 2 Rows
CONNECTOR, HEADER, 30POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 30Contacts; Gender: Header; Product Range: FTS Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Con

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS-115-01-L-D.
  • FTS11501LD