Samtec FTS-107-01-F-D

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole, FTS Series
$ 1.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-107-01-F-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages11 years ago

Electro Sonic

Farnell

Toby Electronics

JRH Electronics

Inventory History

3 month trend:
+59.25%

CAD Models

Download Samtec FTS-107-01-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.162
$ 1.46
$ 1.46
Stock
4,108
8,000
8,000
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
14
14
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole, TMS Series

Descriptions

Descriptions of Samtec FTS-107-01-F-D provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole, FTS Series
Conn Unshrouded Header HDR 14 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Samtec FTS Series, 1.27mm Pitch, 14-Pin Dual Row Header, Right Angle
FTS - Samtec 1.27mm Micro Header 0.86mm Profile, 3.05mm Post (01)
"Micro Low Profile Header Strips"
MICRO TERMINAL STRIP .050"" (1,27MM)
CONNECTOR, HEADER, 14POS, 2ROW, 1.27MM
.050" Micro L Profile HDR 14 P
RS APAC
CONNECTOR, HEADER, 14POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 14Contacts; Gender: Header; Product Range: FTS Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Con

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS-107-01-F-D.
  • FTS10701FD